PDP SEO Portlet

CYPD4226-40LQXI

USB Type-C Port Controller 1Mbps 2.7V to 5.5V 40-Pin QFN

Manufacturer:Infineon
Avnet Manufacturer Part #: CYPD4226-40LQXI
Secondary Manufacturer Part#: CYPD4226-40LQXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CYPD4226-40LQXI is a EZ-PD™ CCG4 dual USB Type-C controller that complies with the latest USB Type-C and PD standards. EZ-PD CCG4 provides a complete dual USB Type-C and USB-power delivery port control solution for notebooks, power adapters and docking stations. It can also be used in dual role and downstream facing port applications. EZ-PD CCG4 uses Cypress’s proprietary M0S8 technology with a 32bit, 48MHz Arm® Cortex®-M0 processor with 128KB flash and integrates two complete Type-C transceivers including the Type-C termination resistors RP and RD. Typical applications are notebooks, desktops.

  • 32bit MCU subsystem, 48MHz arm cortex-M0 CPU, 128KB flash, 8KB SRAM
  • Up to four integrated timers and counters to meet response times required by the USB-PD protocol
  • Integrated oscillator eliminating the need for external clock, 2 integrated USB-PD BMC transceivers
  • Integrated USB power delivery 3.0 support (only PD 2.0 support for 33-ball CSP part)
  • Integrated dead battery termination for DRP (power source/sink) applications
  • Integrated VCONN FETs to power EMCA cables
  • Low-power operation is 2.7V to 5.5V, reset: 1.0µA, deep sleep: 2.5µA, sleep: 2.5mA
  • Independent supply voltage pin for GPIO that allows 1.71V to 5.5V signalling on the I/Os
  • Port 0 I2C pins and CC1, CC2 pins are hot-swappable
  • 40-pin QFN package, 2 Type-C port, 2 TCPWM, dead battery termination

Technical Attributes

Find Similar Parts

Description Value
1 Mbps
QFN-EP
40
85 °C
-40 °C
5.5 V
2.7 V
USB Type-C and Power Delivery (PD) Controller
USB 3.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:569  Mult:1  
USD $:
569+
$1.6268
1138+
$1.6185
2276+
$1.5326
4552+
$1.5247
9104+
$1.5168