CYPD3176-24LQXQ
USB Type-C Port Controller, UFP, USB 3.1, 3 V to 24.5 V, -40 to 105 °C, QFN-EP-24
- RoHS 10 Compliant
- Tariff Charges
CYPD3176-24LQXQ is a highly integrated pre-programmed USB type-C sink port controller and it is a part of the barrel connector replacement (BCR) family. It can support ports with or without USB data capability. It mainly targets electronic devices that have legacy barrel connectors (up to 100W) or USB micro-B connectors for power such as drones, smart speakers, power tools, and other rechargeable devices. EZ-PD™ BCR-PLUS complies with the latest USB type-C and USB power delivery (PD) standards and enables users to quickly convert their devices from being powered through a barrel connector to being powered via the USB-C connector with few external components and no additional firmware development.
- USB type-C and USB-PD support, legacy charging, system-level fault protection
- Integrated VBUS load switch gate drivers with in-rush current control
- Firmware update available through I²C bootloader as well as over SWD interface
- CCG UFP host processor interface (HPI) based sink PPS support
- ±8kV contact discharge and ±15-kV air gap discharge based on IEC61000-4-2 level 4C
- Integral non-linearity is 2.5LSB maximum, bit rate is 400Kbps
- Gain error is 1.5LSB maximum, 100µA maximum block current consumption at 100KHz
- CSP input capacitance is 10pF maximum, supply current from VBUS or VDDD is 10mA typical
- Input leakage current (absolute value) is 2nA maximum at (+25°C TA, 3V VDDD)
- Industrial temperature range from -40°C to +105°C, 24-pin QFN package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN-EP | ||
| 24 | ||
| 1 | ||
| 105 °C | ||
| -40 °C | ||
| 24.5 V | ||
| 3 V | ||
| USB Type-C Port Controller | ||
| USB 3.1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |