PDP SEO Portlet

CYPD2122-24LQXI

USB Type-C Port Controller 24-Pin QFN Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: CYPD2122-24LQXI
Secondary Manufacturer Part#: CYPD2122-24LQXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CYPD2122-24LQXI is a USB Type-C controller that complies with the latest USB Type-C and PD standards. EZ-PD CCG2 provides a complete USB Type-C and U1SB Power Delivery port control solution for passive cables, active cables, and powered accessories. It can also be used in many upstream and downstream-facing port applications. EZ-PD CCG2 uses Cypress’s proprietary M0S8 technology with a 32-bit, 48-MHz Arm® Cortex®-M0 processor with 32-KB flash and integrates a complete Type-C Transceiver including the Type-C termination resistors RP, RD and RA. Application includes USB Type-C EMCA cables, USB Type-C powered accessories, USB Type-C upstream facing ports, and USB Type-C downstream facing ports.

  • Notebook application, 1 type C ports, DRP role, I²C bootloader only
  • Integrated timers and counters to meet response times required by the USB-PD protocol
  • Run-time reconfigurable serial communication block reconfigurable I²C, SPI, or UART functionality
  • Integrated oscillator eliminating the need for external clock
  • Integrated transceiver (baseband PHY), supports one USB Type-C port
  • Integrated UFP (RD), EMCA (RA) termination resistors, and current sources for DFP (RP)
  • Supports one USB Type-C port
  • Independent supply voltage pin for GPIO that allows 1.71V to 5.5V signalling on the I/Os
  • 24-pin QFN package
  • Industrial temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
24QFN
24
4 x 4 x 0.55(Max)
Industrial
QFN
USB Type-C Port Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  4900.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
4900+
$0.9126
9800+
$0.9048
19600+
$0.89193
39200+
$0.87906
78400+
$0.86619