PDP SEO Portlet

CYPD2119-24LQXI

USB Type-C Port Controller 24-Pin QFN Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: CYPD2119-24LQXI
Secondary Manufacturer Part#: CYPD2119-24LQXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EZ-PD CCG2 is a USB Type-C controller that complies with the latest USB Type-C and PD standards. EZ-PD CCG2 provides a complete USB Type-C and USB Power Delivery port control solution for passive cables, active cables, and powered accessories. It can also be used in many upstream and downstream facing port applications. EZ-PD CCG2 uses proprietary M0S8 technology with a 32-bit, 48-MHz ARM Cortex-M0 processor with 32-KB flash and integrates a complete Type-C Transceiver including the Type-C termination resistors RP, RD and RA.

  • 32-bit MCU Subsystem
    • 48-MHz ARM Cortex-M0 CPU
    • 32-KB Flash
    • 4-KB SRAM
    • In-system reprogrammable
  • Integrated Digital Blocks
    • Integrated timers and counters to meet response times required by the USB-PD protocol
    • Run-time reconfigurable serial communication block (SCB) with reconfigurable I²C, SPI, or UART functionality Clocks and Oscillators
    • Integrated oscillator eliminating the need for external clock
  • Type-C Support
    • Integrated transceiver (baseband PHY)
    • Integrated UFP (RD), EMCA (RA) termination resistors, and current sources for DFP (RP)
    • Supports one USB Type-C port
  • Low-Power Operation
    • 2.7-V to 5.5-V operation
    • Two independent VCONN rails with integrated isolation between the two
    • Independent supply voltage pin for GPIO that allows 1.71-V to 5.5-V signaling on the I/Os
    • Reset: 1.0 µA, Deep Sleep: 2.5 µA, Sleep: 2.0 mA Syste

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310030
Schedule B: 8542310030
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:532  Mult:1  
USD $:
532+
$1.34232
1064+
$1.32352
2128+
$1.30472
4256+
$1.28592
8512+
$1.26712