PDP SEO Portlet

CYPAS213A124SXQXLXA1

USB Type-C and Power Delivery Controller, 3.15 to 30 V, -40 to 105 °C, SOIC-24

Manufacturer:Infineon
Product Category: Uncategorized
Avnet Manufacturer Part #: CYPAS213A124SXQXLXA1
Secondary Manufacturer Part#: CYPAS213A124SXQXLXA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CYPAS213A124SXQXLXA1 is an EZ-PD™ PAG2S-PS integrated USB PD and synchronous-rectification controller. It is an integrated secondary-side controller with USB power delivery controller and synchronous rectifier. EZ-PD™ PAG2S-PS is targeted towards USB-C power adapters, it fits well into high-efficiency AC-DC flyback designs with USB power delivery, Qualcomm quick charge, and other standard charging protocols. EZ-PD™ PAG2S-PS also supports USB power delivery extended power range (EPR) mode. It supports synchronous rectification in quasi-resonant (QR), critical conduction mode (CrCM), discontinuous conduction mode (DCM), and continuous conduction code (CCM) and supports switching frequency up to 300KHz. It is used in applications such as USB-C chargers and adapters, USB-C chargers and adapters with EPR, power adapters supporting both USB PD and legacy charging.

  • SR driver works with both standard MOSFET and logic level MOSFET
  • USB PD 3.1 compliant with extended power range (EPR) support of up to 28V VBUS
  • Integrates a 32-bit Cortex® M0+ with 64Kb flash, 8Kb SRAM, and 64Kb ROM
  • Latch up current limit is 100mA maximum
  • Integral non-linearity (ADC DC) is 2.5LSB maximum
  • Pull-down resistor value (GPIO) is 5.6Kohm typical
  • CPU input frequency is 48MHz maximum
  • Power supply slew rate during power up is 67V/ms maximum
  • Switch turn-on time (Ton) is 600µs maximum
  • Operating temperature range from -40°C to +85°C, 24-pin SOIC package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  1550.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.2987
2+
$1.2876
4+
$1.26928
8+
$1.25097
16+
$1.23266