PDP SEO Portlet

CYPAS211A132LQXQXQLA1

USB Type-C and Power Delivery Controller, 3.15 to 30 V, -40 to 105 °C, QFN-EP-32

Manufacturer:Infineon
Product Category: Uncategorized
Avnet Manufacturer Part #: CYPAS211A132LQXQXQLA1
Secondary Manufacturer Part#: CYPAS211A132LQXQXQLA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CYPAS211A132LQXQXQLA1 is an EZ-PD™ PAG2S-QZ integrated USB PD and secondary-side QR-ZVS controller. It is an integrated secondary-side PWM controller and USB power delivery (USB PD) controller, PAG2S-QZ integrates a secondary side synchronous rectifier (SR), pulse-width modulator (PWM) and zero voltage switching (ZVS) control. PAG2S-QZ is targeted toward USB-C power adapters; it fits well into high-efficiency AC-DC flyback designs with USB PD, Qualcomm Quick Charge, and other standard charging protocols. It also supports USB PD extended power range (EPR) mode. It supports synchronous rectification in quasi-resonant (QR) or critical conduction mode (CrCM), valley switching, discontinuous conduction mode (DCM), and continuous conduction mode (CCM) and supports switching frequency up to 300KHz. It is used in applications such as USB-C chargers and adapters, USB-C chargers and adapters with EPR, power adapters supporting both USB PD and legacy charging.

  • Integrated secondary-side flyback controller and charging port controller
  • Integrates secondary side synchronous rectifier (SR), PWM control with ZVS support
  • Supports burst mode for light load operations
  • SR driver works with both standard MOSFET and logic level MOSFET
  • USB PD 3.1 compliant with EPR support of up to 28V VBUS
  • Integrates a 32-bit Cortex®-M0+ with 64Kb flash, 8kB SRAM, and 64Kb ROM
  • Switching frequency range from 20 to 300KHz
  • Latch up current limits(GPIO) is 100mA maximum
  • Input leakage current is 2nA maximum at (+25°C TA, 3V VDDD)
  • Operating temperature range from -40°C to +105°C, 32-pin QFN package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  4900.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
4900+
$1.4625
9800+
$1.45
19600+
$1.42938
39200+
$1.40875
78400+
$1.38812