PDP SEO Portlet

CYPAP212A1-14SXIT

USB Type-C and Power Delivery Controller, X-Cap, 120 to 380 V, -40 to 85 °C, SOIC-14

Manufacturer:Infineon
Avnet Manufacturer Part #: CYPAP212A1-14SXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CYPAP212A1-14SXIT is an EZ-PD™ PAG2P primary-side startup controller. It is Infineon’s second-generation integrated primary-side startup controller for AC/DC applications targeting the mobile power adapter segment. EZ-PD™ PAG2P interfaces with the AC mains rectified output on the primary side and receives the necessary PWM signal from the secondary side to provide a regulated output voltage. EZ-PD™ PAG2P is designed to operate in two configurations: a half-bridge running in a non-complementary state (active clamp flyback) or a low-side switch configuration with a snubber circuit (QR, DCM, CCM). It is designed to complement a secondary controlled AC/DC flyback converter topology. In this topology, voltage and current regulation is performed by the secondary controller (EZ-PD™ PAG2S). EZ-PD™ PAG2P is responsible for providing the start-up function, driving the primary side FET as well as responding to fault conditions.

Technical Attributes

Find Similar Parts

Description Value
14 Pins
null
null
null
null
null
null
-40 °C
Surface Mount
null
null
SOIC
85 °C
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  2,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.7722
2500+
$0.7722
5000+
$0.7656
10000+
$0.75471
20000+
$0.74382
40000+
$0.73293
SubTotal:
$1,930.50