CYPAP211A1-14SXIT
USB Type-C and Power Delivery Controller, Non X-Cap, 120 to 380 V, -40 to 85 °C, SOIC-14
- RoHS 10 Compliant
- Tariff Charges
CYPAP211A1-14SXIT is an EZ-PD™ PAG2P primary-side startup controller. It is Infineon’s second-generation integrated primary-side startup controller for AC/DC applications targeting the mobile power adapter segment. EZ-PD™ PAG2P interfaces with the AC mains rectified output on the primary side and receives the necessary PWM signal from the secondary side to provide a regulated output voltage. EZ-PD™ PAG2P is designed to operate in two configurations: a half-bridge running in a non-complementary state (Active Clamp Flyback) or a low-side switch configuration with a snubber circuit (QR, DCM, CCM). It is designed to complement a secondary controlled AC/DC flyback converter topology. In this topology, voltage and current regulation is performed by the secondary controller (EZ-PD™ PAG2S). EZ-PD™ PAG2P is responsible for providing the start-up function, driving the primary side FET as well as responding to fault conditions.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| -40 °C | ||
| Surface Mount | ||
| null | ||
| null | ||
| SOIC | ||
| 85 °C | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |