PDP SEO Portlet

CYPAP211A1-14SXI

USB Type-C and Power Delivery Controller, Non X-Cap, 120 to 380 V, -40 to 85 °C, SOIC-14

Manufacturer:Infineon
Avnet Manufacturer Part #: CYPAP211A1-14SXI
Secondary Manufacturer Part#: CYPAP211A1-14SXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CYPAP211A1-14SXI is an EZ-PD™ PAG2P primary-side startup controller. It is Infineon’s second-generation integrated primary-side startup controller for AC/DC applications targeting the mobile power adapter segment. EZ-PD™ PAG2P interfaces with the AC mains rectified output on the primary side and receives the necessary PWM signal from the secondary side to provide a regulated output voltage. EZ-PD™ PAG2P is designed to operate in two configurations: a half-bridge running in a non-complementary state (Active Clamp Flyback) or a low-side switch configuration with a snubber circuit (QR, DCM, CCM). It is designed to complement a secondary controlled AC/DC flyback converter topology. In this topology, voltage and current regulation is performed by the secondary controller (EZ-PD™ PAG2S). EZ-PD™ PAG2P is responsible for providing the start-up function, driving the primary side FET as well as responding to fault conditions.

  • Works across universal AC mains input from 85VAC to 265VAC
  • Low-side gate driver to drive primary side FET, integrated high-voltage start-up and shunt regulator
  • A logic-level gate driver to control external high-side floating gate driver IC (ACF)
  • Free-running oscillator with PWM generator for start-up
  • Line under voltage protection (UVP) and line overvoltage protection (OVP)
  • Secondary overvoltage protection via auxiliary winding (SOVP)
  • Overcurrent protection (OCP), short-circuit protection (SCP), VCC pin short protection (VCCPSP)
  • A novel dual-output PET receiver is used to drive both high/low side switch using a single PET
  • Frequency is 36KHz typical, duty cycle is 70% maximum, non X-cap mode
  • Industrial temperature range from -40°C to +85°C, 14-pin SOIC package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  1680.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1680+
$0.7254
3360+
$0.7192
6720+
$0.70897
13440+
$0.69874
26880+
$0.68851