PDP SEO Portlet

CYPAP111A3-10SXQT

USB Power Delivery Adapter, Primary Side Control, Type C, 120 V to 380 V, -40 to 105 °C, SOIC-10

Manufacturer:Infineon
Product Category: Uncategorized
Avnet Manufacturer Part #: CYPAP111A3-10SXQT
Secondary Manufacturer Part#: CYPAP111A3-10SXQT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CYPAP111A3-10SXQT is a EZ-PD™ PAG1P (power adapter generation 1 primary) Infineon’s primary-side start-up controller for AC/DC applications targeting the mobile power adapter segment. EZ-PD™ PAG1P interfaces directly with either the AC mains in an X-cap discharge mode or the DC output of a bridge rectifier. EZPD™ PAG1P is designed for a secondary controlled AC/DC flyback converter topology. In this topology, voltage and current regulation is performed by the secondary controller. EZ-PD™ PAG1P is responsible for providing the start-up function, driving the primary side FET as well as responding to fault conditions.

  • Works across universal AC mains input 85VAC to 265VAC
  • Low-side gate driver to drive primary side FET
  • Line undervoltage protection (UVP) and line overvoltage protection
  • Overcurrent protection (OCP), overvoltage protection (OVP) during soft-start
  • Programmable soft-start configurable with external capacitor
  • Fixed auto-restart timer for fault recovery, integrated high-voltage start-up and shunt regulator
  • Supports X-cap discharge mode to obtain better efficiency
  • Synchronizes to PWM from secondary side using a pulse edge transformer
  • 10-pin SOIC package
  • Extended industrial temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: