PDP SEO Portlet

CYBT-353027-02

Bluetooth 5.0 + EDR, 2.3V to 3.6V Supply, EZ-BT WICED Series Range, 3Mbps, -89.5dBm Sensitivity

Manufacturer:Infineon
Avnet Manufacturer Part #: CYBT-353027-02
Secondary Manufacturer Part#: CYBT-353027-02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Fully integrated Bluetooth Smart Ready wireless module. It includes an on-board crystal oscillator, passive components, flash memory and the Cypress CYW2070X silicon device. This module supports peripheral functions (ADC and timers), serial communication (UART, SPI, I2C) and a Bluetooth audio interface. It includes a royalty-free BLE stack compatible with Bluetooth 5.0 in a 9mm x 9mm x 1.75mm package. The module includes 128KB of on-board serial flash memory and is designed for standalone operation. The module uses an integrated power amplifier to achieve Class I or Class II output power capability.

  • Cost optimized for applications without space constraints
  • Castellated solder pad connections for ease of use
  • Two-wire global coexistence interface (GCI)
  • Featured with 8 GPIO's
  • Cortex-M3 32bit processor
  • Proven hardware design ready to use
  • Bluetooth SIG listed with QDID and declaration ID
  • Dual mode operation eliminates the need for multiple modules

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8517620020
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$7.623
1000+
$7.326
2000+
$7.029
4000+
$6.732
8000+
$6.60825