PDP SEO Portlet

CYBT-343026-EVAL

EZ-BT Module Arduino Evaluation Board

Manufacturer:Infineon
Avnet Manufacturer Part #: CYBT-343026-EVAL
Secondary Manufacturer Part#: CYBT-343026-EVAL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CYBT-343026-EVAL is an AIROC™ CYBT-343026-EVAL Bluetooth® & Bluetooth® LE module evaluation kit. It enables evaluation, prototyping, and development of a wide array of IoT applications using the AIROC™ CYBT-343026-01 module. The AIROC™ CYBT-343026-01 module is based on the CYW20706 system on a chip, which is Bluetooth® 5.2-compliant, stand-alone baseband processor with an integrated 2.4GHz transceiver. AIROC™ CYBT-343026-EVAL Bluetooth® & Bluetooth® LE module evaluation Kit helps evaluate the module device functionality and also to develop applications quickly for faster time-to-market. The AIROC™ CYBT-343026-EVAL is supported in the AIROC™ Bluetooth® SDK within the ModusToolbox™ software. The Infineon AIROC™ Bluetooth® ModusToolbox™ software is a collection of easy-to-use software and tools enabling rapid development of applications with several code examples to support rapid development of embedded Bluetooth® LE applications.

  • AIROC™ Bluetooth® & Bluetooth® LE module evaluation kit CYBT-343026-EVAL
  • Support GAP, GATT, SMP, RFCOMM, SDP and BLE Mesh protocol
  • Eval board with integrated serial flash
  • Input/output interfaces for communications and programming
  • External headers for debugging and connectivity
  • Configure the evaluation-board headers/switches to the desired settings
  • Connect the evaluation-board to a PC via a USB cable
  • Can be used as a standalone evaluation kit
  • Can be combined with Arduino compatible shields

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO CHINA
ECCN: 5A992.C
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: