PDP SEO Portlet

CYBLE-416045-02

Bluetooth 5.0 Module, 1.71V to 3.6V Supply, 2Mbps, -89dBm Sensitivity

Manufacturer:Infineon
Avnet Manufacturer Part #: CYBLE-416045-02
Secondary Manufacturer Part#: CYBLE-416045-02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CYBLE-416045-02 is a fully certified and qualified module supporting Bluetooth Low Energy (BLE) wireless communication. The CYBLE-416045-02 is a turnkey solution and includes on-board crystal oscillators, trace antenna, passive components, and the Cypress PSoC® 63 BLE silicon device.

  • Module size is 14.00mm × 18.50mm × 2.00mm
  • Up to 36 GPIOs with programmable drive modes, strengths, and slew rates
  • 1MB application flash with 32KB EEPROM area and 32KB secure flash
  • Industrial temperature range from -40 °C to +85 °C
  • 150MHz Arm® Cortex®-M4F CPU with single-cycle multiply FPU and MPU
  • 100-MHz Cortex® M0+ CPU with single-cycle multiply and MPU
  • Bluetooth 5.0 qualified single-mode module

Technical Attributes

Find Similar Parts

Description Value
5.0
32

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$8.2946
1000+
$8.1298
2000+
$8.01306
4000+
$7.89961
8000+
$7.6725