PDP SEO Portlet

CYBLE-214015-01

Bluetooth Module, LE 4.2, Class 2, 2.4GHz to 2.48GHz, -87 dBm

Manufacturer:Infineon
Avnet Manufacturer Part #: CYBLE-214015-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CYBLE-214015-01 is a fully certified Bluetooth® LE embedded module based on a proven hardware design and Infineon’s PSOC™ 4-BLE. This module includes a royalty-free Bluetooth® stack compatible with Bluetooth® 5.1, helping cutdown the additional time needed for design, development and certification. It is available in 11 x 11 x 1.70mm SMT form-factor, with a PCB trace antenna and is certified to FCC, ISED, MIC, and CE regulations.

  • Drop-in compatible with CYBLE-014008-00
  • 256KB flash memory, 32KB SRAM memory
  • 25GPIO configurable as open drain high/low, pullup/pulldown, HI-Z analogue, HI-Z digital/strong O/P
  • Industrial temperature range from -40°C to +85°C
  • 32bit processor (0.9 DMIPS/MHz) with single-cycle 32bit multiply, operating at up to 48MHz
  • Watchdog timer with dedicated internal low-speed oscillator (ILO)
  • Two-pin SWD for programming
  • Two independent run-time reconfigurable SCBs with I2C, SPI, or UART functionality
  • Up to 25 programmable GPIOs
  • Four 16-bit timer, counter, pulse-width modulator (TCPWM) blocks

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  2,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 29 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 8.16081
500+
$8.16081
1000+
$7.99868
2000+
$7.88381
4000+
$7.7722
8000+
$7.54875
SubTotal:
$4,080.40