PDP SEO Portlet

CYBLE-212006-EVAL

EZ-BLE PRoC Bluetooth Low Energy Pioneer Evaluation Board

Manufacturer:Infineon
Avnet Manufacturer Part #: CYBLE-212006-EVAL
Secondary Manufacturer Part#: CYBLE-212006-EVAL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CYBLE-212006-EVAL EZ-BLE PRoC evaluation-board enables you to evaluate and develop applications with the CYBLE-212006-01 EZ-BLE PRoC XR BT 4.2 module. The CYBLE-212006-EVAL board can be used with the Bluetooth Low Energy Pioneer Kit (CY8CKIT-042-BLE) and PSoC™ Creator to develop BLE applications. To enable easy prototyping the evaluation-board routes the GPIOs of the on-board EZ-BLE PRoC BT 4.2 Module to the CAPSENSE™ slider, RGB LED, switches, PSoC™ 5 LP and FRAM on the BLE pioneer baseboard. CYBLE-212006-EVAL board can also be programmed and debugged with the PSoC™ MiniProg3 Program and Debug Kit (CY8CKIT-002) and PSoC™ Creator.

  • Easy to use with BLE pioneer kit
  • Standalone usage
  • Fully-integrated, fully-certified module
  • Dimension is 15mm x 23mm x 2mm
  • Programmable, Bluetooth® Smart module designed to reduce your time-to-market

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: