CYBLE-212006-01
Manufacturer:Infineon
Product Category:
Semiconductors - Modules & Kits, Communications & Networking Modules, Bluetooth Module
Avnet Manufacturer Part #: CYBLE-212006-01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15mm x 23mm x 2mm | ||
| Bluetooth LE 4.2 | ||
| CE, FCC, ISED, KC, MIC | ||
| null | ||
| Yes | ||
| I2C, SPI, UART | ||
| null | ||
| null | ||
| null | ||
| -93dBm | ||
| 1.71V to 3.6V | ||
| 7.5dBm | ||
| null | ||
| 2.402GHz to 2.48GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |