CYBLE-014008-00
Click image to enlarge
Manufacturer:Infineon
Product Category:
Semiconductors - Modules & Kits, Communications & Networking Modules, Bluetooth Module
Avnet Manufacturer Part #: CYBLE-014008-00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11mm x 11mm x 1.8mm | ||
| null | ||
| CE, FCC, ISED, KC, MIC, CE, FCC, ISED, KC, MIC | ||
| null | ||
| Yes | ||
| null | ||
| null | ||
| null | ||
| null | ||
| -87 dBm | ||
| null | ||
| 0 dBm | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8517620090 |
| Schedule B: | 8517620085 |