CYBL11573-56LQXI
MCU 32-Bit PRoC BLE ARM Cortex M0 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 56-Pin QFN
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: CYBL11573-56LQXI
Secondary Manufacturer Part#: CYBL11573-56LQXI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| QFN | ||
| Surface Mount | ||
| I2S/SPI/UART | ||
| PRoC BLE | ||
| CYBL1XX7X | ||
| 36 | ||
| 56 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| PRoC BLE Family CYBL1XX7X Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |