CY9BF524KPMC-G-MNE2
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: CY9BF524KPMC-G-MNE2
Secondary Manufacturer Part#: CY9BF524KPMC-G-MNE2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M3 | ||
| LQFP | ||
| Surface Mount | ||
| CAN|LIN|Serial I2C|S | ||
| 35 | ||
| 48 | ||
| 72 | ||
| 105 °C | ||
| -40 °C | ||
| 256 KB | ||
| 32 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |