CY9BF518TBGL-GK7E1
ARM MCU, 32-bit, ARM Cortex-M3, 144 MHz, 1 MB, 128 KB, 192 Pins, FBGA
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: CY9BF518TBGL-GK7E1
Secondary Manufacturer Part#: CY9BF518TBGL-GK7E1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M3 | ||
| FBGA | ||
| Surface Mount | ||
| CAN, CSIO, I2C, LIN, USB, UART | ||
| FM3 | ||
| CY9B510T | ||
| 154 | ||
| 192 | ||
| 144 MHz | ||
| 85 °C | ||
| -40 °C | ||
| FM3 Family CY9B510T Series Microcontrollers | ||
| 1 MB | ||
| 128 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |