CY9BF464KQN-G-AVE2
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: CY9BF464KQN-G-AVE2
Secondary Manufacturer Part#: CY9BF464KQN-G-AVE2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 12-bit | ||
| QFN | ||
| Surface Mount | ||
| CAN|LIN|Serial I2C|S | ||
| FM4 | ||
| CY9BFx6xK | ||
| 33 | ||
| 48 | ||
| 160 | ||
| 70 °C | ||
| 0 °C | ||
| FM4 Family CY9BFx6xK Series Microcontrollers | ||
| 32 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |