CY9BF416NPMC-G-JNE2
MCU 32-Bit CY9B410R ARM Cortex-M3 RISC 512KB Flash 2.7V to 5.5V 100-Pin LQFP Tray
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: CY9BF416NPMC-G-JNE2
Secondary Manufacturer Part#: CY9BF416NPMC-G-JNE2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| LQFP | ||
| Surface Mount | ||
| CAN|LIN|Serial I2C|S | ||
| FM3 | ||
| CY9BFx1xN | ||
| 83 | ||
| 100 | ||
| 144 | ||
| 85 °C | ||
| -40 °C | ||
| FM3 Family CY9BFx1xN Series Microcontrollers | ||
| 64 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |