CY95F634KPMC-G-UNE2
8-bit MCU, F2MC-8FX, 16.25 MHz, 20 KB, 1 KB, 32 Pins, LQFP
Manufacturer:Infineon
Product Category:
ICs, Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: CY95F634KPMC-G-UNE2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16.25 MHz | ||
| 32 Pins | ||
| 1 KB | ||
| 29 I/O's | ||
| -40 °C | ||
| 2.4 V | ||
| 5.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| F2MC | ||
| CY95630K | ||
| null | ||
| LQFP | ||
| null | ||
| 8Bit, 10Bit | ||
| 8 Channels | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |