PDP SEO Portlet

CY8CPLC10-28PVXI

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8CPLC10-28PVXI
Secondary Manufacturer Part#: CY8CPLC10-28PVXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Powerline Communication Solution
Gold|Matte Tin
260 °C
2.4 Kbps
Surface Mount
41 mA
-40 to 85 °C
28SSOP
28
Analog
10.4 x 5.6 x 1.85 mm
No
Industrial
SSOP
Powerline Communication Solution

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:470  Mult:470  
USD $:
470+
$11.2312
940+
$10.9484
1880+
$10.6656
2820+
$10.3828
3760+
$10.1