PDP SEO Portlet

CY8CMBR3108-LQXIT

Capacitive Sense Controller 16-Pin QFN

Manufacturer:Infineon
Product Category: Displays, Touch Screen Controllers
Avnet Manufacturer Part #: CY8CMBR3108-LQXIT
Secondary Manufacturer Part#: CY8CMBR3108-LQXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY8CMBR3108-LQXIT is a CapSense® Express™ controller that is enable advanced, yet easy-to-implement, capacitive touch sensing user interface solutions. It is ideal for implementing capacitive buttons, and proximity sensing solutions with minimal development-cycle times. The CY8CMBR3xxx family features an advanced analogue sensing channel and the Capacitive Sigma Delta PLUS (CSD PLUS) sensing algorithm, which delivers a signal-to-noise ratio (SNR) of greater than 100:1 to ensure touch accuracy even in extremely noisy environments. Advanced features, such as LED brightness control, proximity sensing, and system diagnostics, save development time. This controller enables robust liquid-tolerant designs by eliminating false touches due to mist, water droplets, or streaming water.

  • Register-configurable CapSense Express controller (SmartSense auto-tuning)
  • Up to 8 total capacitive sensing inputs and up to 8 CapSense buttons
  • Up to 2 proximity sensors and up to 4 + active low (HI) GPOs
  • Advanced user interface features (Liquid tolerance, User-configurable LED brightness)
  • 1 shield and I2C / GPO communication interface
  • System diagnostics to detect improper value of the modulating capacitor (CMOD, sensor shorts)
  • EZ-Click™ customizer tool (simple GUI for device configuration)
  • Low-power 1.71V to 5.5V operation
  • 16-pin QFN package
  • Industrial operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
260
MSL 3 - 168 hours
16QFN
3 x 3 x 0.55(Max)
Industrial

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.34286
5000+
$1.27027
10000+
$1.23684
20000+
$1.20513
40000+
$1.175