PDP SEO Portlet

CY8CMBR3108-LQXI

Sensors and Transducers Tools 16-Pin QFN

Manufacturer:Infineon
Product Category: Displays, Touch Screen Controllers
Avnet Manufacturer Part #: CY8CMBR3108-LQXI
Secondary Manufacturer Part#: CY8CMBR3108-LQXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY8CMBR3108-LQXI is a 8-button 2-slider capacitive touch proximity sensor. It features an advanced analogue sensing channel and the capacitive sigma delta PLUS sensing algorithm, which delivers a signal-to-noise ratio of greater than 100:1 to ensure touch accuracy even in extremely noisy environments. The wake-on-approach feature wakes the devices from a low-power state to active mode on a proximity event. The device also features a driven shield, which enhances the proximity sensing range in the presence of metal objects. It detects changes in capacitance to determine the presence of a touch or proximity to conductive objects. The capacitive sensor can be a capacitive button that replaces the traditional mechanical buttons, a capacitive slider that replaces mechanical knobs or a proximity sensor that replaces an infrared sensor in a user interface solution.

  • Register-configurable CapSense express controller
  • Average current consumption of 22µA per sensor at 120ms refresh interval
  • Advanced user interface features
  • System diagnostics to detect CMOD, CP and sensor shorts
  • EZ-Click™ customizer tool
  • Sliders are not supported
  • Low-power 1.71V to 5.5V operation
  • Operating temperature range from -40°C to +85°C
  • Available in 16 pin QFN-EP package

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
260
MSL 3 - 168 hours
16QFN
3 x 3 x 0.6
Industrial

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:139  Mult:1  
USD $:
139+
$5.1408
278+
$5.0688
556+
$4.9968
1112+
$4.9248
2224+
$4.8528