PDP SEO Portlet

CY8CMBR3106S-LQXIT

CapSense Express Controllers with SmartSense Auto-tuning 16 Buttons, 2 Sliders, Proximity Sensors

Manufacturer:Infineon
Product Category: Displays, Touch Screen Controllers
Avnet Manufacturer Part #: CY8CMBR3106S-LQXIT
Secondary Manufacturer Part#: CY8CMBR3106S-LQXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY8CMBR3106S-LQXIT is a CapSense® Express™ controller. It enables advanced, yet easy-to-implement, capacitive touch sensing user interface solutions. This register-configurable family, which supports upto 16 capacitive sensing inputs, eliminates time-consuming firmware development. This controller is ideal for implementing capacitive buttons, sliders, and proximity sensing solutions with minimal development-cycle times. It features an advanced analogue sensing channel and the Capacitive Sigma Delta PLUS (CSD PLUS) sensing algorithm, which delivers a signal-to-noise ratio (SNR) of greater than 100:1 to ensure touch accuracy even in extremely noisy environments. These controllers are enabled with Cypress’s SmartSense™ Auto-tuning algorithm, which compensates for manufacturing variations and dynamically monitors and maintains optimal sensor performance in all environmental conditions.

  • CapSense IO (16), I²C, GPO communication interfaces, GPIOs (16)
  • I/O pins (16), I²C (1), 1.71V to 5.5V operating voltage
  • Proximity sensing, SmartSense enabled, water tolerant
  • Superior noise-immunity performance against conducted and radiated noise
  • Average current consumption of 22µA per sensor at 120ms refresh interval
  • Improper value of the modulating capacitor (CMOD), out of range sensor parasitic capacitance (CP)
  • EZ-Click™ customizer tool, simple GUI for device configuration
  • Data viewing and monitoring for CapSense buttons, sliders, and proximity sensors
  • I²C, supports upto 400KHz, wake-on-hardware address match
  • Operating industrial temperature range from -40°C to +85°C, package style is 24-pin QFN

Technical Attributes

Find Similar Parts

Description Value
24QFN
T/R
Industrial

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.5246
5000+
$1.4652
10000+
$1.4058
20000+
$1.3464
40000+
$1.32165