PDP SEO Portlet

CY8CMBR3106S-LQXI

Sensors and Transducers Tools 24-Pin QFN Tray

Manufacturer:Infineon
Product Category: Displays, Touch Screen Controllers
Avnet Manufacturer Part #: CY8CMBR3106S-LQXI
Secondary Manufacturer Part#: CY8CMBR3106S-LQXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY8CMBR3106S-LQXI is a CapSense® Express™ controller that enables advanced, yet easy-to-implement, capacitive touch sensing user interface solutions. This register-configurable family, which supports up to 16 capacitive sensing inputs, eliminates time-consuming firmware development. This controller is ideal for implementing capacitive buttons, sliders, and proximity sensing solutions with minimal development-cycle times. It features an advanced analogue sensing channel and the Capacitive Sigma Delta PLUS (CSD PLUS) sensing algorithm, which delivers a signal-to-noise ratio (SNR) of greater than 100:1 to ensure touch accuracy even in extremely noisy environments. These controllers are enabled with Cypress’s SmartSense™ Auto-tuning algorithm, which compensates for manufacturing variations and dynamically monitors and maintains optimal sensor performance in all environmental conditions.

  • Register-configurable CapSense express controller, ultra-low radiated emissions
  • Superior noise-immunity performance against conducted and radiated noise
  • SmartSense auto-tuning, sets and maintains optimal sensor performance during run time
  • User-configurable LED brightness for visual touch feedback
  • Buzzer signal output for audible touch feedback, analogue voltage output
  • System diagonostic to detect improper value of modulation capacitors
  • Data viewing and monitoring for CapSense buttons, sliders, and proximity sensors
  • Up to 16 total capacitive, upto 2 proximity sensors, shield
  • Low-power 1.71V to 5.5V operation, up to 11 CapSense buttons
  • Industrial temperature range from -40°C to 85°C, 24-pin QFN package

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
260
MSL 3 - 168 hours
24QFN
4 x 4 x 0.55
Industrial

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  1350.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.1583
2+
$1.1484
4+
$1.13206
8+
$1.11573
16+
$1.0994