PDP SEO Portlet

CY8CMBR3102-SX1IT

CYPCY8CMBR3102-SX1IT

Manufacturer:Infineon
Product Category: Displays, Touch Screen Controllers
Avnet Manufacturer Part #: CY8CMBR3102-SX1IT
Secondary Manufacturer Part#: CY8CMBR3102-SX1IT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY8CMBR3102-SX1IT is a CapSense® Express™ controller with smartsense auto-tuning - 16 buttons, 2 sliders, proximity sensor. It enables advanced, yet easy-to-implement, capacitive touch-sensing user interface solutions. This register-configurable family, which supports up to 16 capacitive sensing inputs, eliminates time-consuming firmware development. This controller is ideal for implementing capacitive buttons, sliders, and proximity-sensing solutions with minimal development-cycle times. It features an advanced analogue sensing channel and the Capacitive Sigma Delta PLUS (CSD PLUS) sensing algorithm, which delivers a signal-to-noise ratio (SNR) of greater than 100:1 to ensure touch accuracy even in extremely noisy environments. This controller is enabled with Cypress’s SmartSense™ Auto-tuning algorithm, which compensates for manufacturing variations and dynamically monitors and maintains optimal sensor performance in all environmental conditions.

  • No firmware development required, patented CSD sensing algorithm
  • Overlay thickness of up to 15mm for glass and 5mm for plastic
  • Superior noise-immunity performance against conducted and radiated noise
  • Sets and maintains optimal sensor performance during run time
  • Eliminates manual tuning during development and production
  • Average current consumption of 22µA per sensor at 120ms refresh interval
  • User-configurable LED brightness for visual touch feedback
  • Flanking sensor suppression to eliminate false touches in closely spaced buttons
  • Attention line interrupt to the host to indicate any change in sensor status
  • 8-pin SOIC package, industrial operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.95714
5000+
$0.9054
10000+
$0.88158
20000+
$0.85897
40000+
$0.8375