CY8CMBR3102-SX1I
Sensors and Transducers Tools 8-Pin SOIC Tube
- RoHS 10 Compliant
- Tariff Charges
CY8CMBR3102-SX1I is a 2-button capacitive touch proximity sensor. It features an advanced analogue sensing channel and the capacitive sigma delta PLUS sensing algorithm, which delivers a signal-to-noise ratio of greater than 100:1 to ensure touch accuracy even in extremely noisy environments. The wake-on-approach feature wakes the devices from a low-power state to active mode on a proximity event. The device also features a driven shield, which enhances the proximity sensing range in the presence of metal objects. It detects changes in capacitance to determine the presence of a touch or proximity to conductive objects. The capacitive sensor can be a capacitive button that replaces the traditional mechanical buttons, a capacitive slider that replaces mechanical knobs or a proximity sensor that replaces an infrared sensor in a user interface solution.
- Register-configurable CapSense express controller
- Average current consumption of 22µA per sensor at 120ms refresh interval
- Advanced user interface features
- System diagnostics to detect
- EZ-Click™ customizer tool
- Sliders are not supported
- Low-power 1.71V to 5.5V operation
- Operating temperature range from -40°C to +85°C
- Available in 8 pin SOIC package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| 260 | ||
| MSL 3 - 168 hours | ||
| 8SOIC | ||
| 4.97 x 3.98 x 1.48 | ||
| Industrial |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |