PDP SEO Portlet

CY8CMBR3002-SX1IT

CYPCY8CMBR3002-SX1IT

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8CMBR3002-SX1IT
Secondary Manufacturer Part#: CY8CMBR3002-SX1IT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY8CMBR3xxx CapSense Express controllers enable advanced, yet easy-to-implement, capacitive touch sensing user interface solutions. This register-configurable family, which supports up to 16 capacitive sensing inputs, eliminates time-consuming firmware development. These controllers are ideal for implementing capacitive buttons, sliders, and proximity sensing solutions with minimal development-cycle times. The CY8CMBR3xxx family features an advanced analog sensing channel and the Capacitive Sigma Delta PLUS (CSD PLUS) sensing algorithm, which delivers a signal-to-noise ratio (SNR) of greater than 100:1 to ensure touch accuracy even in extremely noisy environments. These controllers are enabled with Cypress's SmartSense Auto-tuning algorithm, which compensates for manufacturing variations and dynamically monitors and maintains optimal sensor performance in all environmental conditions. In addition, SmartSense Auto-tuning enables a faster time-to-market by eliminating the time-consuming manual tuning efforts during development and production ramp-up.

  • Register-configurable CapSense Express controller
  • Low-power CapSense
  • Advanced user interface features
  • System diagnostics to detect
  • EZ-Click™ Customizer tool
  • I2C slave
  • Low-power 1.71-V to 5.5-V operation
  • Industrial temperature range: -40 °C to +85 °C
  • Package options

Technical Attributes

Find Similar Parts

Description Value
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.04286
5000+
$0.98649
10000+
$0.96053
20000+
$0.9359
40000+
$0.9125