PDP SEO Portlet

CY8CMBR3002-SX1I

Sensors and Transducers Tools 8-Pin SOIC Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8CMBR3002-SX1I
Secondary Manufacturer Part#: CY8CMBR3002-SX1I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY8CMBR3002-SX1I is a 16-button capacitive touch proximity sensor. It features an advanced analogue sensing channel and the capacitive sigma delta PLUS sensing algorithm, which delivers a signal-to-noise ratio of greater than 100:1 to ensure touch accuracy even in extremely noisy environments. The wake-on-approach feature wakes the devices from a low-power state to active mode on a proximity event. The device also features a driven shield, which enhances the proximity sensing range in the presence of metal objects. It detects changes in capacitance to determine the presence of a touch or proximity to conductive objects. The capacitive sensor can be a capacitive button that replaces the traditional mechanical buttons, a capacitive slider that replaces mechanical knobs or a proximity sensor that replaces an infrared sensor in a user interface solution.

  • Register-configurable CapSense express controller
  • Average current consumption of 22µA per sensor at 120ms refresh interval
  • Advanced user interface features
  • System diagnostics to detect
  • EZ-Click™ customizer tool
  • Sliders are not supported
  • Low-power 1.71V to 5.5V operation
  • Operating temperature range from -40°C to +85°C
  • Available in 8 pin SOIC package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:747  Mult:1  
USD $:
747+
$0.99495
1494+
$0.97483
2988+
$0.95469
5976+
$0.93458
11952+
$0.91455