CY8CMBR2016-24LQXIT
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: CY8CMBR2016-24LQXIT
Secondary Manufacturer Part#: CY8CMBR2016-24LQXIT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN EP | ||
| Surface Mount | ||
| CAPSENSE MBR2016 | ||
| CY8CMBR2016 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| CAPSENSE MBR2016 Family CY8CMBR2016 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |