PDP SEO Portlet

CY8CKIT-149

4100S PSoC Arm Cortex-M0+ core 128KB Flash 16KB SRAM Plus Prototyping Kit

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8CKIT-149
Secondary Manufacturer Part#: CY8CKIT-149
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Prototyping kit to evaluate the PSoC® 4100S Plus device and intended for use as a development platform for hardware or software in a laboratory environment. It supports the PSoC 4100S Plus device delivering a complete system solution for a wide range of embedded applications at a very low cost. The PSoC 4100S Plus device is Cypress' PSoC 4 with an Arm® Cortex®-M0+ core and up to 128KB flash, 16KB SRAM, 9 programmable analogue blocks, 13 programmable digital blocks and 54 general purpose I/Os, including 24 Smart I/Os™. It also features Cypress’ fourth-generation, low-power CapSense solution. The PSoC 4100S Plus prototyping kit offers an open footprint breakout board to maximize the end utility of the PSoC 4100S Plus device. The CY8CKIT-149 PSoC 4100S Plus prototyping kit also integrates Cypress KitProg2 that enables on-board programming, debugging and bridging functionalities such as USB-UART and USB-I2C.

  • Designed as an easy to use and inexpensive prototyping platform
  • Two LEDs to provide feedback (one each for 4100S Plus device and EZ-BLE device)
  • A push button to provide a simple user input
  • Three CapSense buttons of different sizes with feedback LEDs
  • Six segment slider with feedback LEDs
  • EZ-BLE module with feedback LED
  • External ECO crystal (4MHz)
  • External WCO crystal (32.768KHz)
  • 1.8V to 5V operation

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$43.80947
16+
$43.15353
32+
$42.49496
64+
$41.83806
128+
$41.17947