CY8CKIT-145-40XX
PSoC 4000S CY8C 32-Bit ARM Microcontroller Prototyping Kit
- RoHS 10 Compliant
- Tariff Charges
PSoC 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an ARM Cortex™-M0+ CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4000S product family is a member of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. PSoC 4000S products will be upward compatible with members of the PSoC 4 platform for new applications and design needs.
- 32-bit MCU Subsystem
- Programmable Analog
- Programmable Digital
- Low-Power 1.71 V to 5.5 V Operation
- Capacitive Sensing
- Serial Communication
- LCD Drive Capability
- Timing and Pulse-Width Modulation
- Up to 36 Programmable GPIO Pins
- PSoC Creator Design Environment
- Industry-Standard Tool Compatibility
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8543709860 |
| Schedule B: | 8543709665 |