PDP SEO Portlet

CY8CKIT-062S4

PSoC 62S4 Cortex-M0+/Cortex-M4 Embedded Development Kit

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8CKIT-062S4
Secondary Manufacturer Part#: CY8CKIT-062S4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY8CKIT-062S4 PSoC™ 62S4 pioneer kit (CY8CKIT-062S4) enables to evaluate and develop your applications using the CY8C62x4 PSoC™ 62 Series MCU (hereafter called “PSoC™ 6 MCU”). PSoC™ 6 CY8C62x4 MCU is an ultra-low-power PSoC™ device specifically designed for battery-operated analogue sensing applications. The CY8C62x4 device is a true programmable embedded system-on-chip, integrating a 150MHz Arm® Cortex®-M4 CPU as the primary application processor, a 100MHz Arm® Cortex®-M0+ CPU that supports low-power operations, up to 256KB flash and 128KB SRAM, programmable analogue sensing, CAPSENSE™ touch-sensing, and programmable digital peripherals that allow higher flexibility, in-field tuning of the design, and faster time-to-market. The pioneer board offers compatibility with Arduino™ shields. The board features a PSoC™ 6 MCU from CY8C62x4 product line (CY8C6244LQI-S4D92) which is a 40nm, ultra-low-power device that supports deepsleep-capable SAR ADCs, opamps and other analogue blocks.

  • Ultra low power, high performance MCU based on dual core CPU (Arm® Cortex®-M4 and Arm® Cortex®-M0+)
  • 256KB of on-chip flash, 128KB of SRAM, quad-SPI external memory interface
  • Built-in hardware and software security features, deep-sleep capable analogue blocks
  • Rich analogue, digital, and communication peripherals
  • Hardware expansion features - Arduino Uno R3, extended IO headers, program/debug Header
  • Board features an onboard programmer/debugger (KitProg3)
  • 512Mbit Quad SPI NOR flash, a micro-B connector for USB device interface
  • A thermistor, an ambient light sensor, a 5-segment CAPSENSE™ slider, 2 CAPSENSE™ buttons
  • 2 user LEDs, and a push button
  • Board supports operating voltages from 1.8V to 3.3V for PSoC™ 6 MCU

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  3.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$54.21004