PDP SEO Portlet

CY8CKIT-046

32-Bit ARM Cortex-M0 Based PSoC 4200 L-Series Pioneer Kit

Manufacturer:Infineon
Product Category: Kits & Tools, Component Kits
Avnet Manufacturer Part #: CY8CKIT-046
Secondary Manufacturer Part#: CY8CKIT-046
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY8CKIT family of prototyping kits. The prototyping kit is designed as an easy-to-use and inexpensive prototyping platform for users wishing to rapidly develop products using the PSoC 4 families and use the unique flexibility of the PSoC 4 architecture. Designed for flexibility, these kits offer an open footprint breakout board to maximize the end utility of the PSoC 4 device. These kits provide a low-cost alternative to device samples while providing a platform to easily develop and integrate the PSoC 4 device into your end system.The CY8CKIT development kit also supports the USB-Serial CY7C65211 Full-Speed USB controller that enables PC connectivity and serial interfaces, such as USB-UART, USB-I2C, USB-SPI, and USB-GPIO. The development kit includes a USB-Serial controller used to boot load the target PSoC 4 device. The PSoC 4 prototyping board is breakable, allowing you to separate the USB-Serial board from the PSoC 4 board.This kit supports either 5 V or 3.3 V power supply voltages. The device can be programmed using the boot loader or the MiniProg3 programmer. The PSoC 4 Prototyping Kit supports boards based on the 4100 and 4200 device families, delivering a programmable platform for a wide range of embedded applications at a very low cost. The PSoC 4 is a scalable and reconfigurable platform architecture for a family of mixed-signal programmable embedded system controllers with an ARM Cortex-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing.

  • Onboard CMOD capacitors to enable CapSenseĀ® development
  • A bypass capacitor to ensure the high quality ADC conversions
  • An LED to provide feedback
  • A push button to provide a simple user input and trigger the bootloader programming mode
  • The CY8CKIT PSoC 4 Prototyping kit has CY8C4125AXI-483 and CY8C4245AXI-483 device on-board

Technical Attributes

Find Similar Parts

Description Value
Microcontroller Tools
Microcontroller Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$150.71575
6+
$146.92075
12+
$143.12575
24+
$139.33075
48+
$135.53575