PDP SEO Portlet

CY8CKIT-043

PSoC 4 M-Series Microcontroller Prototyping Kit

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8CKIT-043
Secondary Manufacturer Part#: CY8CKIT-043
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY8CKIT-043 PSoC 4 M-Series Prototyping Kit. This kit is designed as an easy-to-use and inexpensive prototyping platform. It supports the PSoC 4 M-Series device family, delivering a complete system solution for a wide range of embedded applications at a very low cost. The PSoC 4200M device is an expansion of the PSoC 4 device family, which offers more flash, GPIOs, and programmable analog and digital blocks. The PSoC 4200M device is a true programmable embedded system-on chip, integrating custom analog and digital peripheral functions, memory, and an ARM Cortex-M0 microcontroller on a single chip. The programmable analog and digital peripheral functions allow higher flexibility, in-field tuning of the design, and faster time-to-market.The PSoC 4 M-Series Prototyping Kit offers an open footprint breakout board to maximize the end utility of the PSoC 4200M device. This kit provides a low-cost alternative to device samples while providing a platform to easily develop and integrate the PSoC 4200M device into your end-system.

  • Onboard CMOD capacitors to enable CapSenseĀ® development
  • Bypass capacitors to ensure high-quality ADC conversions
  • An LED to provide feedback
  • A push button to provide a simple user input
  • Load capacitors to connect the 32-kHz external crystal oscillator
  • 3.3-V to 5.5-V operation

Technical Attributes

Find Similar Parts

Description Value
Microcontroller Tools
Microcontroller Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:16  Mult:1  
USD $:
16+
$21.9032
32+
$21.57526
64+
$21.24599
128+
$20.91756
256+
$20.58829