PDP SEO Portlet

CY8CKIT-042

Development Kit For PSoC 4200 Device Family

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8CKIT-042
Secondary Manufacturer Part#: 84W7852
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PSoC 4 is a scalable and reconfigurable platform architecture for a family of mixed-signal programmable embedded system controllers with an ARM Cortex-M0 CPU. It combines programmable and re-configurable analog and digital blocks with flexible automatic routing. The PSoC 4200 product family, based on this platform, is a combination of a microcontroller with digital programmable logic, high-performance analog-to-digital conversion, opamps with Comparator mode, and standard communication and timing peripherals. The PSoC 4200 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analog and digital sub-systems allow flexibility and in-field tuning of the design.

  • 32-bit MCU Sub-system
    • 48 MHz ARM Cortex-M0 CPU with single cycle multiply
    • Up to 32 kB of flash with Read Accelerator
    • Up to 4 kB of SRAM
  • Programmable Analog
    • Two opamps with reconfigurable high-drive external and high-bandwidth internal drive and Comparator modes and ADC input buffering capability
    • 12-bit 1 Msps SAR ADC with differential and single-ended modes and Channel Sequencer with signal averaging
    • Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
    • Two low-power comparators that operate in Deep Sleep
  • Programmable Digital
    • Four programmable logic blocks, each with 8 Macrocells and data path (called universal digital blocks, UDBs)
    • Cypress provided peripheral component library, user-defined state machines, and Verilog input
  • Low Power 1.71 to 5.5 V operation
    • 20 nA Stop Mode with GPIO pin wakeup
    • Hiberna

Technical Attributes

Find Similar Parts

Description Value
Microcontroller Tools
Microcontroller Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 396 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$41.51