PDP SEO Portlet

CY8CKIT-030A

PSoC 3 Expansion Board Development Kit

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8CKIT-030A
Secondary Manufacturer Part#: CY8CKIT-030A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY8CKIT-030A is a CY8CKIT-030 PSoC™ 3 development kit. This kit allows to develop precision analogue and low-power designs using PSoC 3. One can design own projects with PSoC Creator™ or alter the sample projects provided with this kit. The CY8CKIT-030 PSoC 3 development kit is based on the PSoC 3 family of devices. PSoC 3 is a Programmable System-on-Chip™ platform for 8bit and 16bit applications. It combines precision analogue and digital logic with a high-performance CPU. With PSoC, you can create the exact combination of peripherals and integrated proprietary IP to meet your application requirements. This kit is specifically designed for analogue performance. The noise floor on these kits is very low. Care has been taken to separate the analogue and the digital domain, separate regulators are also available. Separate ground planes are provided. And achieved ENOB very close to 20bits on this kit. Provision has been provided to add an external precision voltage reference if needed.

  • Power supply system
  • Programming interface
  • USB communications
  • Boost convertor
  • PSoC 3 and related circuitry
  • 32KHz crystal, 24MHz crystal
  • Port E (analogue performance port) and port D (CapSense or generic port)
  • RS232 communications interface, character LCD interface
  • Prototyping area
  • CapSense buttons and sliders

Technical Attributes

Find Similar Parts

Description Value
Processor Tools
Processor Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$113.7829
8+
$110.91786
16+
$108.05282
32+
$105.18779
64+
$102.32275