PDP SEO Portlet

CY8CKIT-024

CapSense Proximity Shield Evaluation Platform

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8CKIT-024
Secondary Manufacturer Part#: CY8CKIT-024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY8CKIT-024 is a CapSense™ proximity shield kit which is an Arduino compatible evaluation platform for CapSense™ based proximity sensing solutions. The CY8CKIT-024 enables to evaluate proximity sensing capabilities of Cypress's industry leading CapSense™ solutions. Designed to work with Cypress PSoC Pioneer kits, can evaluate advanced proximity sensing features including liquid tolerance, wake-on-approach and gesture detection using 5 proximity loops on the CY8CKIT-024. The PSoC 4 is Cypress's newest ARM-based PSoC, featuring the low power Cortex-M0 core combined with PSoC's unique programmable mixed signal hardware IP, resulting in industry's most flexible and scalable low power mixed signal architecture. The CY8CKIT-024 is designed to work with the Cypress PSoC Pioneer kits allowing to prototype advanced systems which feature proximity sensing capabilities (for e.g. a motor control system which is controlled by gestures).

  • 1 proximity loop for large proximity-sensing distance (~10cm)
  • 4 proximity sensors for horizontal and vertical gesture detection
  • Driven shield for large proximity-sensing distance/liquid tolerance
  • 1 slide switch to evaluate performance difference between ground and driven shield
  • 6 blue colour LEDs
  • Arduino™ compatible headers
  • Support for 3D gestures
  • Supported kits CY8CKIT-040 and CY8CKIT-042

Technical Attributes

Find Similar Parts

Description Value
General Tools
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: