CY8C6316BZI-BLF03
Microcontroller 32-Bit CY8C63x6 ARM Cortex-M4F RISC 512KB Flash 116-Pin BGA Tray
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: CY8C6316BZI-BLF03
Secondary Manufacturer Part#: CY8C6316BZI-BLF03
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12Bit | ||
| 32 Bit | ||
| BGA | ||
| Surface Mount | ||
| I2C, I2S, SPI, UART | ||
| PSoC 6 | ||
| CY8C63xx | ||
| 116 | ||
| 50 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 6 Family CY8C63xx Series Microcontrollers | ||
| 512 KB | ||
| 128 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310070 |
| Schedule B: | 8542310070 |