PDP SEO Portlet

CY8C624ALQI-S2D42

ARM MCU, 32-bit, 2 x ARM Cortex-M4F/ARM Cortex-M0+, 150 MHz, 2 MB, 1 MB, 68 Pins, QFN

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C624ALQI-S2D42
Secondary Manufacturer Part#: CY8C624ALQI-S2D42
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY8C624ALQI-S2D42 PSoCĀ® 6 MCU is a high-performance, ultra-low-power and secured MCU platform, purpose-built for IoT applications. This product line, based on the PSoC 6 MCU platform, is a combination of a dual CPU microcontroller with low-power flash technology, digital programmable logic, high-performance analogue-to-digital conversion and standard communication and timing peripherals. Base features include Arm CM4/CM0+, DC-DC converter, QSPI SMIF, 12bit SAR ADC, 2 LPCOMPs, 13 SCBs, 32 TCPWMs, 2 I2S, 2 PDM, 2 SD host controllers, USB-FS.

  • 150/50MHz CM4 CPU speed (LP/ULP), 100/25MHz CM0+ CPU speed (LP/ULP), 2048KB flash
  • FLEX power modes, 1024KB SRAM
  • 32bit dual CPU subsystem, low power 1.7V to 3.6V operation
  • CapSense, crypto, 53 GPIO
  • Standard firmware, performance line
  • Industrial temperature range
  • Cryptography accelerator, security built into platform architecture
  • Segment LCD drive supports up to 101 segments and up to 8 commons
  • QFN-68 package
  • Quad-SPI (QSPI)/serial memory interface (SMIF)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  520.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$11.71665
2+
$9.55548
4+
$9.50698
8+
$9.45848
16+
$7.3875