CY8C624AFNI-S2D43T
Microcontroller 32-Bit CY8C62xA ARM Cortex-M4F RISC 2048KB Flash 100-Pin WLCSP T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: CY8C624AFNI-S2D43T
Secondary Manufacturer Part#: CY8C624AFNI-S2D43T
- RoHS 10 Compliant
- Tariff Charges
CY8C624AFNI-S2D43T PSoC® 6 MCU is a high-performance, ultra-low-power and secured MCU platform, purpose-built for IoT applications. This product line, based on the PSoC 6 MCU platform, is a combination of a dual CPU microcontroller with low-power flash technology, digital programmable logic, high-performance analogue-to-digital conversion and standard communication and timing peripherals.
- 150MHz Arm® Cortex®-M4F (CM4) CPU with single-cycle multiply
- 150/50 CM4 CPU speed (LP/ULP), 100/25 CM0+ CPU speed (LP/ULP)
- 2048KB flash, 1024KB SRAM memory, 100-pin WLCSP package
- Three DMA controllers, one-time-programmable (OTP) 1Kb eFuse array
- Six power modes for fine-grained power management, on-chip DC-DC buck converter
- Backup domain with 64bytes of memory and real-time clock
- Two phase-locked loops (PLLs) for multiplying clock frequencies
- Execute-in-place (XIP) from external quad SPI flash, on-the-fly encryption and decryption
- Eight counters provide event or duration monitoring of on-chip resources
- All debug and test ingress paths can be disabled, up to eight protection contexts
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12Bit | ||
| 32 Bit | ||
| WLCSP | ||
| Surface Mount | ||
| I2C, SPI, UART | ||
| PSoC 6 | ||
| CY8C62xx | ||
| 100 | ||
| 150 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 6 Family CY8C62xx Series Microcontrollers | ||
| 2 MB | ||
| 1 MB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |