PDP SEO Portlet

CY8C624AAZI-S2D44

Microcontroller 32-Bit CY8C62xA ARM Cortex-M4F RISC 2048KB Flash 128-Pin TQFP Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C624AAZI-S2D44
Secondary Manufacturer Part#: CY8C624AAZI-S2D44
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY8C624AAZI-S2D44 PSoC® 6 MCU is a high-performance, ultra-low-power and secured MCU platform, purpose-built for IoT applications. This product line, based on the PSoC 6 MCU platform, is a combination of a dual CPU microcontroller with low-power flash technology, digital programmable logic, high-performance analogue-to-digital conversion and standard communication and timing peripherals.

  • 150MHz Arm® Cortex®-M4F (CM4) CPU with single-cycle multiply
  • 150/50 CM4 CPU speed (LP/ULP), 100/25 CM0+ CPU speed (LP/ULP)
  • 2048KB flash, 1024KB SRAM memory, 128-pin TQFP package
  • Three DMA controllers, one-time-programmable (OTP) 1Kb eFuse array
  • Six power modes for fine-grained power management, on-chip DC-DC buck converter
  • Backup domain with 64bytes of memory and real-time clock
  • Two phase-locked loops (PLLs) for multiplying clock frequencies
  • Execute-in-place (XIP) from external quad SPI flash, on-the-fly encryption and decryption
  • Eight counters provide event or duration monitoring of on-chip resources
  • All debug and test ingress paths can be disabled, up to eight protection contexts

Technical Attributes

Find Similar Parts

Description Value
16
12Bit
32 Bit
TQFP
Surface Mount
I2C, SPI, UART
PSoC 6
CY8C62xx
128
150 MHz
85 °C
-40 °C
PSoC 6 Family CY8C62xx Series Microcontrollers
2 MB
1 MB
3.6 V
1.71 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  720.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$11.69091
2+
$8.61481
4+
$8.57108
8+
$8.52735
16+
$7.7625