PDP SEO Portlet

CY8C6247BZI-D54

Microcontroller 32-Bit PSoC 62 ARM Cortex-M4F RISC 1024KB Flash 124-Pin BGA Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C6247BZI-D54
Secondary Manufacturer Part#: CY8C6247BZI-D54
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY8C6247BZI-D54 is a PSoC™ 62 high-performance, ultra-low-power and secured MCU platform, purpose-built for IoT applications. It is a combination of a high-performance microcontroller with low-power flash technology, digital programmable logic, high-performance analogue-to-digital conversion and standard communication and timing peripherals.

  • 32-bit dual CPU subsystem, 150/50 CPU speed (CM4) and 100/25 CPU speed (CM0+)
  • User-selectable core logic operation at either 1.1V or 0.9V
  • 1024KB flash and 288KB SRAM with power and data retention control
  • Flexible clocking options: IMO, ILO, on-chip crystal oscillators, PLL, FLL
  • 1 no of CTBMs, 12 no of UDBs
  • Up to 100 programmable GPIOs and six overvoltage-tolerant (OVT) pins
  • CAPSENSE™ provides best-in-class signal-to-noise ratio (SNR), liquid tolerance, proximity sensing
  • Security built into Platform Architecture: ROM-based root of trust via uninterruptible “Secure Boot”
  • Hardware acceleration for symmetric and asymmetric cryptographic methods and hash functions
  • 124-BGA package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2600  Mult:2600  
USD $:
2600+
$6.97143
5200+
$6.5946
10400+
$6.42105
20800+
$6.25641
41600+
$6.1