CY8C6247BZI-D34
Microcontroller 32-Bit PSoC 62 ARM Cortex-M4F RISC 1024KB Flash 124-Pin BGA Tray
- RoHS 10 Compliant
- Tariff Charges
CY8C6247BZI-D34 is an Arm® Cortex®-M4 PSoC™ 62 MCU. It is a high-performance, ultra-low-power and secured MCU platform, purpose-built for IoT applications. The CY8C62x6/7 product line, based on the PSoC™ 6 MCU platform, is a combination of a high-performance microcontroller with low-power flash technology, digital programmable logic, high-performance analogue-to-digital conversion and standard communication and timing peripherals.
- 150/50 CPU speed, 100/25 CPU speed, dual single CPU/dual CPU
- FLEX ULP/LP, 1024KB FLASH, 288KB SRAM, CAPSENSE™, 100 GPIOs
- 100MHz Cortex®-M0+ (CM0+) CPU with single-cycle multiply and MPU
- User-selectable core logic operation at either 1.1V or 0.9V
- 288-KB SRAM with power and data retention control
- One-time-programmable (OTP) 1-Kb eFuse array
- Six power modes for fine-grained power management
- Deep sleep mode current of 7µA with 64KB SRAM retention
- Backup domain with 64bytes of memory and real-time clock
- 124 pin BGA package, operating ambient temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12Bit | ||
| 32 Bit | ||
| BGA | ||
| Surface Mount | ||
| I2C, I2S, SPI, UART, USB | ||
| PSoC 6 | ||
| CY8C62x7 | ||
| 124 | ||
| 150 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PSOC 6 Family CY8C62xx Series Microcontrollers | ||
| 1 MB | ||
| 288 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | null |
| Schedule B: | null |