CY8C6137BZI-F34
Microcontroller 32-Bit PSoC 61 ARM Cortex-M0+/ARM Cortex-M4F RISC 1024KB Flash 124-Pin BGA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12Bit | ||
| 32 Bit | ||
| BGA | ||
| Surface Mount | ||
| I2C, I2S, SPI, UART, USB | ||
| PSoC 6 | ||
| CY8C61xx | ||
| 124 | ||
| 150 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 6 Family CY8C61xx Series Microcontrollers | ||
| 1 MB | ||
| 288 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | null |
| Schedule B: | null |