CY8C6136BZI-F34
Microcontroller 32-Bit PSoC 61 ARM Cortex-M0+/ARM Cortex-M4F RISC 512KB Flash 124-Pin BGA
- RoHS 10 Compliant
- Tariff Charges
CY8C6136BZI-F34 is a PSoC® 61 MCU. This is a high-performance, ultra-low-power and secured MCU platform, purpose-built for IoT applications. The CY8C61x6 product line, based on the PSoC 6 MCU platform, is a combination of a high-performance microcontroller with low-power flash technology, digital programmable logic, high-performance analogue-to-digital conversion and standard communication and timing peripherals.
- 150 CPU speed (CM4), single CPU, LP, 512KB flash, 128KB SRAM, 1 no of CTBMs
- 12 no. of UDBs, 100 GPIOs, PDM-PCM, SIMO BUCK
- 150MHz Arm® Cortex®-M4F CPU with single-cycle multiply, floating point, and memory protection unit
- 100MHz Cortex-M0+ (CM0+) CPU with single-cycle multiply and MPU
- Active CPU current slope with 0.9V core operation
- Two DMA controllers with 16 channels each
- 288KB SRAM with power and data retention control, one-time-programmable 1Kb eFuse array
- Six power modes for fine-grained power management
- Deep Sleep mode current of 7µA with 64KB SRAM retention
- 124-BGA package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12Bit | ||
| 32 Bit | ||
| BGA | ||
| Surface Mount | ||
| I2C, I2S, SPI, UART, USB | ||
| PSoC 6 | ||
| CY8C61x6 | ||
| 124 | ||
| 150 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 6 Family CY8C61x6 Series Microcontrollers | ||
| 512 KB | ||
| 128 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |