CY8C5888LTQ-LP097
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: CY8C5888LTQ-LP097
Secondary Manufacturer Part#: CY8C5888LTQ-LP097
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12Bit, 20Bit | ||
| 32 Bit | ||
| QFN | ||
| Surface Mount | ||
| CAN, I2C, I2S, SPI, UART, USB | ||
| PSoC 5 | ||
| CY8C58xx | ||
| 68 | ||
| 80 MHz | ||
| 105 °C | ||
| -40 °C | ||
| PSoC 5 Family CY8C58xx Series Microcontrollers | ||
| 256 KB | ||
| 64 KB | ||
| 5.5 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |